The Grayhill M3786/39-7QH is a DP3T rotary switch with a flatted shaft, suitable for applications requiring a 3-position switch with a 36° angle of throw. It has a maximum current rating of 0.3A at 115VAC and a maximum AC voltage rating of 115V. The switch is designed for panel mount or through-hole mounting and features PC pins for termination. It has an electrical life of 25,000 hours at maximum rating and is suitable for use in environments with a maximum DC voltage rating of 30V.
Grayhill M3786/39-7QH technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | DP3T |
| Max Current Rating | 0.3@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 36° |
| Number of Positions | 3 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Right Angle |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.