The Grayhill M3786/39-8AG is a SPDT rotary switch with a flatted shaft, rated for 0.3A at 115VAC. It features a right-angle body orientation and is designed for panel mount or through-hole mounting. The switch has a maximum AC voltage rating of 115V and a maximum DC voltage rating of 30V. It is rated for 25,000 electrical life cycles and has a 36-degree angle of throw with two positions.
Grayhill M3786/39-8AG technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 0.3@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 36° |
| Number of Positions | 2 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Right Angle |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.