The Grayhill M3786/39-8DD is a 5-position rotary switch with a flatted shaft, suitable for use in applications with a maximum AC voltage rating of 115V and a maximum DC voltage rating of 30V. It has a maximum current rating of 0.3A and an electrical life of 25,000 cycles. The switch features a straight body orientation and a solder lug termination style, making it suitable for panel mount applications. The switch has a 36-degree angle of throw and a pole throw configuration of SP5T, allowing for a total of five distinct positions. It is designed for use in a variety of environments, including those with high temperatures.
Grayhill M3786/39-8DD technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP5T |
| Max Current Rating | 0.3@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 36° |
| Number of Positions | 5 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.