The M3786/39-8JC is a 10-position rotary switch with a flatted shaft, suitable for use in applications with a maximum AC voltage rating of 115V and a maximum current rating of 0.3A. It features a SP10T pole throw configuration and a maximum DC voltage rating of 30V. The switch has an electrical life of 25,000 hours and a throw angle of 36 degrees. It is designed for panel mount applications and has a solder lug termination style. The switch is rated for use in environments with a maximum temperature range of -20 to 60 degrees Celsius.
Grayhill M3786/39-8JC technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP10T |
| Max Current Rating | 0.3@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 36° |
| Number of Positions | 10 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.