The M3786/39-8KF is a 10-position SP10T rotary switch with a flatted shaft, suitable for applications up to 115VAC and 30VDC. It features a termination style of PC pins and can be mounted through a panel. The switch has an electrical life of 25,000 cycles and a maximum current rating of 0.3A. It is designed for use in environments with a maximum angle of throw of 36 degrees. The switch is available from Grayhill.
Grayhill M3786/39-8KF technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP10T |
| Max Current Rating | 0.3@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 36° |
| Number of Positions | 10 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Right Angle |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.