The Grayhill M3786/39-9CE is a 4-position SP4T rotary switch with a flatted shaft actuator style, suitable for applications up to 115VAC and 30VDC. It has a maximum current rating of 0.3A and an electrical life of 25,000 cycles. The switch is designed for panel mount and has a straight body orientation. It features a solder lug termination style and a 36-degree angle of throw.
Grayhill M3786/39-9CE technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP4T |
| Max Current Rating | 0.3@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 36° |
| Number of Positions | 4 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.