The Grayhill M3786/39-LEA is a 6-position SP6T rotary switch with a flatted shaft. It has a maximum current rating of 0.3A at 115VAC and a maximum AC voltage rating of 115V. The switch also has a maximum DC voltage rating of 30V. It features a straight body orientation and a solder lug termination style. The switch is designed for panel mount applications and has an electrical life of 25,000 hours. It is suitable for use in environments with a temperature range that is not specified.
Grayhill M3786/39-LEA technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP6T |
| Max Current Rating | 0.3@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 30° |
| Number of Positions | 6 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill M3786/39-LEA to view detailed technical specifications.
No datasheet is available for this part.