The Grayhill M3786/4-0037 is a DP5T rotary switch with a flatted shaft actuator style and a maximum current rating of 1A at 115VAC or 28VDC. It features a 30° angle of throw and a termination style of solder lug. The switch is designed for panel mounting and has a maximum electrical life of 25,000 cycles. The switch is rated for a maximum AC voltage of 115V and a maximum DC voltage of 115V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill M3786/4-0037 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | DP5T |
| Max Current Rating | 1@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 115V |
| Electrical Life | 25000Cycles |
| Angle of Throw | 30° |
| Number of Positions | 5 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill M3786/4-0037 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.