The Grayhill M3786/4-0052 is a 9-position SPST rotary switch with a flatted shaft, rated for 1 ampere at 115 volts AC and 28 volts DC. It features a maximum AC voltage rating of 115 volts and an electrical life of 25,000 cycles. The switch has a straight body orientation and is designed for panel mount applications. It is suitable for use in a variety of applications where a high-reliability, high-cycle-count switch is required.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP9T |
| Max Current Rating | 1@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 115V |
| Electrical Life | 25000Cycles |
| Angle of Throw | 30° |
| Number of Positions | 9 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |