The Grayhill M3786/4-0079 is a DP3T rotary switch with a flatted shaft actuator style. It has a maximum current rating of 1 ampere at 115 volts AC or 28 volts DC and an electrical life of 25,000 cycles. The switch is rated for a maximum AC voltage of 115 volts and a maximum DC voltage of 115 volts. It features a straight body orientation and a solder lug termination style, making it suitable for panel mount applications.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | DP3T |
| Max Current Rating | 1@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 115V |
| Electrical Life | 25000Cycles |
| Angle of Throw | 30° |
| Number of Positions | 3 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |