This 4-position DP4T rotary switch features a flatted shaft actuator style and a maximum current rating of 1 ampere at 115 volts AC or 28 volts DC. It has a maximum AC voltage rating of 115 volts and a maximum DC voltage rating of 115 volts. The switch is designed for panel mount applications and has a termination style of solder lug. The electrical life of the switch is 25,000 cycles.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | DP4T |
| Max Current Rating | 1@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 115V |
| Electrical Life | 25000Cycles |
| Angle of Throw | 30° |
| Number of Positions | 4 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |