This Grayhill M3786/4-0702 is a 4-position SP4T rotary switch with a flat shaft, rated for 1 amp at 115VAC or 28VDC. It features a maximum AC voltage rating of 115V and an electrical life of 25,000 cycles. The switch has a 30-degree angle of throw and is designed for panel mounting with a solder lug termination. It is suitable for use in a variety of applications where a compact, reliable rotary switch is required.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP4T |
| Max Current Rating | 1@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 115V |
| Electrical Life | 25000Cycles |
| Angle of Throw | 30° |
| Number of Positions | 4 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |