The Grayhill M3786/4-0868 is a 5-position SP5T rotary switch with a flat shaft actuator. It has a maximum current rating of 5 amps at 115 volts AC and a maximum AC voltage rating of 115 volts. The switch has an electrical life of 25,000 cycles and a 45° angle of throw. It is designed for panel mount applications with a solder lug termination style and a straight body orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill M3786/4-0868 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP5T |
| Max Current Rating | 5@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 25000Cycles |
| Angle of Throw | 45° |
| Number of Positions | 5 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill M3786/4-0868 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.