The M3786/4-0909 is a 6-position SP6T rotary switch with a flatted shaft, rated for 115VAC at 5A. It features a maximum DC voltage rating of 28V and an electrical life of 25,000 cycles. The switch has a 45-degree angle of throw and is designed for panel mount applications with a straight body orientation. The termination style is solder lug, and the switch is suitable for use in a variety of electromechanical applications.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP6T |
| Max Current Rating | 5@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 25000Cycles |
| Angle of Throw | 45° |
| Number of Positions | 6 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |