This SP4T rotary switch features a flatted shaft actuator style and a pole throw configuration of 4 positions with a 45° angle of throw. It has a maximum current rating of 5A at 115VAC and a maximum AC voltage rating of 115V. The switch also has a maximum DC voltage rating of 28V and an electrical life of 25,000 cycles. The termination style is solder lug and the switch is mounted via a panel mount configuration with a straight body orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill M3786/4-0947 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP4T |
| Max Current Rating | 5@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 25000Cycles |
| Angle of Throw | 45° |
| Number of Positions | 4 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill M3786/4-0947 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.