The Grayhill M3786/4-0964 is a SP5T rotary switch with a flat shaft actuator. It has a maximum current rating of 5 amps at 115 volts AC and a maximum DC voltage rating of 28 volts. The switch is designed for panel mount applications and features a solder lug termination style. It has an electrical life of 25,000 hours and a throw angle of 45 degrees. The switch is rated for operation in a variety of environments, including those with high AC voltage ratings.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP5T |
| Max Current Rating | 5@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 25000Cycles |
| Angle of Throw | 45° |
| Number of Positions | 5 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |