The M3786/4-1183 is a SP4T rotary switch with a flatted shaft actuator style. It features a pole throw configuration of SP4T and a maximum current rating of 5 amps at 115VAC. The switch has a maximum AC voltage rating of 115V and a maximum DC voltage rating of 28V. It is designed to operate for 25,000 electrical life cycles. The switch has a 90° angle of throw and is available in a panel mount configuration with a solder lug termination style.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP4T |
| Max Current Rating | 5@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 25000Cycles |
| Angle of Throw | 90° |
| Number of Positions | 4 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |