This rotary coded switch features a DP4T pole throw configuration and a maximum current rating of 5 amps at 115VAC. It has a maximum AC voltage rating of 115V and a maximum DC voltage rating of 28V. The switch is designed for a long electrical life of 25000 hours and has a 45-degree angle of throw. It is available in a panel mount configuration with a straight body orientation and solder lug termination style.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill M3786/4-1227G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | DP4T |
| Max Current Rating | 5@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 25000Cycles |
| Angle of Throw | 45° |
| Number of Positions | 4 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill M3786/4-1227G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.