The Grayhill M3786/4-1252 is a 45° DPDT rotary switch with a flatted shaft, rated for 5A at 115VAC. It features a termination style of solder lug and a mounting type of panel mount. The switch has an electrical life of 25,000 cycles and a maximum AC voltage rating of 115V. It is designed for use in panel mount applications and has a straight body orientation.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | DPDT |
| Max Current Rating | 5@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 25000Cycles |
| Angle of Throw | 45° |
| Number of Positions | 2 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |