The M3786/4-1254 is a 4-position DP4T rotary switch with a flatted shaft, rated for 115VAC and 28VDC with a maximum current rating of 5A. It features a solder lug termination style and is designed for panel mounting. The switch has an electrical life of 25,000 cycles and a throw angle of 45 degrees. It is suitable for use in a variety of applications, including those requiring a high level of reliability and durability.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | DP4T |
| Max Current Rating | 5@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 25000Cycles |
| Angle of Throw | 45° |
| Number of Positions | 4 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |