This Grayhill M3786/4-3021 is a 4-position 3-terminal rotary switch with a flatted shaft actuator style. It has a maximum current rating of 1 amp at 115VAC or 28VDC and a maximum AC voltage rating of 115 volts. The switch also features a termination style of solder lug and a mounting style of panel mount. It has an electrical life of 25,000 hours and an angle of throw of 30 degrees.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill M3786/4-3021 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | 4P3T |
| Max Current Rating | 1@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 115V |
| Electrical Life | 25000Cycles |
| Angle of Throw | 30° |
| Number of Positions | 3 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill M3786/4-3021 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.