The Grayhill M3786/4-3027 is a 6-position SP6T rotary switch with a flatted shaft, rated for 115VAC and 28VDC. It features a termination style of solder lug and a mounting type of panel mount. The switch has an electrical life of 25,000 cycles and a maximum angle of throw of 30 degrees. It is designed for use in applications where a high level of reliability and durability is required.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP6T |
| Max Current Rating | 1@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 115V |
| Electrical Life | 25000Cycles |
| Angle of Throw | 30° |
| Number of Positions | 6 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |