The M3786/4-3031 is a 10-position SP10T rotary switch with a flatted shaft actuator style. It has a maximum current rating of 1 ampere at 115 volts AC or 28 volts DC. The switch is rated for 115 volts AC and 115 volts DC maximum AC and DC voltage ratings. It has an electrical life of 25,000 cycles and a 30-degree angle of throw. The switch is panel mount with a solder lug termination style and a straight body orientation.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP10T |
| Max Current Rating | 1@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 115V |
| Electrical Life | 25000Cycles |
| Angle of Throw | 30° |
| Number of Positions | 10 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |