This 4-position 3-terminal rotary switch features a flatted shaft actuator style and a pole throw configuration of 4P3T. It has a maximum current rating of 1 ampere at 115 volts AC or 28 volts DC, and a maximum AC and DC voltage rating of 115 volts. The switch is designed to last for 25,000 electrical cycles. It is a panel mount device with a straight body orientation and solder lug termination style.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | 4P3T |
| Max Current Rating | 1@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 115V |
| Electrical Life | 25000Cycles |
| Angle of Throw | 30° |
| Number of Positions | 3 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |