The M3786/4-3075 is a 10-position SP10T rotary switch with a flatted shaft, rated for 115VAC and 28VDC. It features a maximum current rating of 1A and an electrical life of 25,000 cycles. The switch is designed for panel mount applications and has a straight body orientation. It is suitable for use in a variety of environments, including those with high AC voltage ratings.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill M3786/4-3075 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP10T |
| Max Current Rating | 1@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 115V |
| Electrical Life | 25000Cycles |
| Angle of Throw | 30° |
| Number of Positions | 10 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill M3786/4-3075 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.