The Grayhill M3786/4-3133 is a SP4T rotary switch with a flatted shaft, featuring 4 positions and a 30° angle of throw. It has a maximum current rating of 1A at 115VAC or 28VDC and can withstand up to 115VAC. The switch has an electrical life of 25,000 cycles and is designed for panel mount applications with a straight body orientation.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP4T |
| Max Current Rating | 1@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 115V |
| Electrical Life | 25000Cycles |
| Angle of Throw | 30° |
| Number of Positions | 4 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |