The Grayhill M3786/4-3414 is a DP5T rotary switch with a flatted shaft actuator style. It features a 36° angle of throw and 5 positions. The switch has a maximum current rating of 1 amp at 115VAC or 28VDC and a maximum AC voltage rating of 115V. It is designed for panel mounting with a solder lug termination style. The switch has an electrical life of 25,000 cycles and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | DP5T |
| Max Current Rating | 1@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 115V |
| Electrical Life | 25000Cycles |
| Angle of Throw | 36° |
| Number of Positions | 5 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |