The Grayhill M3786/4-3887GL is an 8-position SP8T rotary switch with a flat shaft actuator. It has a maximum current rating of 5 amps at 115VAC and a maximum DC voltage rating of 28 volts. The switch is designed for panel mount applications and features a straight body orientation. It has an electrical life of 25,000 cycles and a 45° angle of throw. The switch is terminated with solder lugs and is suitable for use in a variety of applications requiring a high-reliability coded and mechanical switch.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP8T |
| Max Current Rating | 5@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 25000Cycles |
| Angle of Throw | 45° |
| Number of Positions | 8 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |