This Grayhill rotary switch features a flatted shaft actuator style with a 90-degree angle of throw and a 4-position SP4T pole throw configuration. It has a maximum current rating of 5 amps at 115VAC or 28VDC and a maximum AC voltage rating of 115V. The switch is designed for panel mount applications and has a solder lug termination style. It is rated for 25,000 electrical life cycles and is suitable for use in a variety of environments.
Sign in to ask questions about the Grayhill M3786/4-4163 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill M3786/4-4163 technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP4T |
| Max Current Rating | 5@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 25000Cycles |
| Angle of Throw | 90° |
| Number of Positions | 4 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill M3786/4-4163 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.