The Grayhill M3786/4-4167 is a 4-position SP4T rotary switch with a flatted shaft, rated for 5 amps at 115 volts AC and 28 volts DC. It features a termination style of solder lug and a mounting type of panel mount. The switch has an electrical life of 25,000 cycles and an angle of throw of 90 degrees. It is designed for use in applications where a high degree of reliability and durability are required, and is suitable for use in a variety of environments.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP4T |
| Max Current Rating | 5@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 25000Cycles |
| Angle of Throw | 90° |
| Number of Positions | 4 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |