The Grayhill M3786/4-5209 is a 3P4T rotary switch with a flatted shaft, rated for 115VAC and 28VDC with a maximum current of 1A. It features a solder lug termination style and is designed for panel mount applications. The switch has an electrical life of 25,000 cycles and a 30-degree angle of throw. It is available in a straight body orientation.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | 3P4T |
| Max Current Rating | 1@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 115V |
| Electrical Life | 25000Cycles |
| Angle of Throw | 30° |
| Number of Positions | 4 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |