The Grayhill M3786/4-5946L is a SP3T rotary switch with a flatted shaft actuator style, rated for 5A at 115VAC. It features a 45-degree angle of throw and a maximum of 3 positions. The switch has a solder lug termination style and a straight body orientation. It is designed for panel mount applications and has an electrical life of 25,000 cycles. The switch is rated for a maximum DC voltage of 28V and an AC voltage of 115V.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP3T |
| Max Current Rating | 5@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 25000Cycles |
| Angle of Throw | 45° |
| Number of Positions | 3 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |