The M3786/4-6147GL is a SP4T rotary switch with a flatted shaft actuator style, offering 4 positions with a 90° angle of throw. It features a maximum current rating of 5A at 115VAC and a maximum AC voltage rating of 115V. The switch has a maximum DC voltage rating of 28V and an electrical life of 25,000 cycles. It is designed for panel mount applications with a solder lug termination style and a straight body orientation.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP4T |
| Max Current Rating | 5@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 25000Cycles |
| Angle of Throw | 90° |
| Number of Positions | 4 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |