The Grayhill M3786/4-6157GL is a SPDT rotary switch with a flatted shaft, rated for 5A at 115VAC. It features a panel mount termination style and a straight body orientation. The switch has a maximum AC voltage rating of 115V and a maximum DC voltage rating of 28V. It is designed for 25,000 electrical life cycles and has a 90-degree angle of throw with two positions. The switch is suitable for use in a variety of applications where a reliable and durable rotary switch is required.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 5@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 25000Cycles |
| Angle of Throw | 90° |
| Number of Positions | 2 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |