The Grayhill M3786/4-6166 is a SP3T rotary switch with a flatted shaft actuator style, suitable for applications with a maximum AC voltage rating of 115V and a maximum DC voltage rating of 28V. It features a termination style of solder lug and a mounting type of panel mount. The switch has a body orientation of straight and a pole throw configuration of SP3T, with an angle of throw of 90 degrees. It is rated for 5 amps at 115VAC and has an electrical life of 25000 hours.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP3T |
| Max Current Rating | 5@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 25000Cycles |
| Angle of Throw | 90° |
| Number of Positions | 3 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |