Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
GRAYHILL
SD10242
Datasheet
Grayhill
SD10242
Unconfirmed
Temp Sensor 2-Pin TO-92F
Sensors & Transducers
Environmental Sensors
Sensors & Transducers
Environmental Sensors
Humidity & Moisture Sensors
Relative Humidity
Temp Sensor 2-Pin TO-92F
Package
TO-92F
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Function
Temp Sensor
Accuracy
±0.15°C
Min Operating Temperature
-50
°C
Max Operating Temperature
105
°C
Pin Count
2
Package/Case
TO-92F
Compliance
RoHS Version
2002/95/EC
Browse
Manufacturers
API
BOM
Account