Grayhill SHH694-5 technical specifications.
| Mount | External |
| Outside Diameter | 0.625inch |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Switch Type | Rotary |
| RoHS | Compliant |
Download the complete datasheet for Grayhill SHH694-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.