DC/DC LED Power Supply 100W Quad
Checking distributor stock and pricing after the page loads.
| Type | Constant Voltage |
| Input Voltage Range | 5VDC to 24VDC |
| Number of Outputs | 4 |
| Maximum Output Current | 5000mA |
| Maximum Output Power | 100W |
| Input/Output Type | DC/DC |
| Efficiency | 97% |
| Dimming | DMX |
| IP Rating | IP20 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 40°C |
| Product Weight | 54g |