
The GLS27SF020-70-3C-PHE is a 2Mb parallel flash memory IC with an 18-bit address bus and an 8-bit data bus. It has an access time of 70ns and is packaged in a PDIP package. The device operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. It requires a supply voltage of 5V and has a maximum supply current of 30mA.
Greenliant GLS27SF020-70-3C-PHE technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Address Bus Width | 18b |
| Package/Case | PDIP |
| Data Bus Width | 8b |
| Density | 2Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 2Mb |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | 0°C |
| Max Supply Current | 30mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GLS27SF020 |
| Supply Voltage-Nom | 3.6V |
| Weight | 11.525lb |
| RoHS | Compliant |
Download the complete datasheet for Greenliant GLS27SF020-70-3C-PHE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
