
Flash Memory 512K, 5V, 70ns 64K x 8 Flash
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Greenliant GLS27SF512-70-3C-NHE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Address Bus Width | 16b |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Density | 512Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Current | 30mA |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GLS27SF512 |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Greenliant GLS27SF512-70-3C-NHE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
