
The GLS29EE010-70-4C-WHE is a 1Mb parallel EEPROM with an access time of 70ns. It features a 128KX8 organization and is packaged in a TSOP package. The device operates between 0°C and 70°C and is supplied with a voltage between 4.5V and 5.5V. It is RoHS compliant and does not have radiation hardening.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Greenliant GLS29EE010-70-4C-WHE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Greenliant GLS29EE010-70-4C-WHE technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Package/Case | TSOP |
| Density | 1Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Organization | 128KX8 |
| Packaging | Tray |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Greenliant GLS29EE010-70-4C-WHE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
