
1M-bit parallel EEPROM, organized as 128K x 8, offers a maximum access time of 90 ns. This surface-mount integrated circuit features a 32-pin TSOP-I package with gull-wing leads and a 0.5 mm pin pitch. Operating from a 4.5V to 5.5V supply, it consumes a maximum of 50 mA and provides 100 years of data retention. Hardware data protection is included, with an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Greenliant GLS29EE010-90-4C-WHE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Greenliant GLS29EE010-90-4C-WHE technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSOP-I |
| Package Description | Thin Small Outline Package (Type I) |
| Lead Shape | Gull-wing |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 8.1(Max) |
| Package Width (mm) | 12.5(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 1Mbit |
| Interface Type | Parallel |
| Maximum Access Time | 90ns |
| Organization | 128Kx8 |
| Maximum Operating Current | 50mA |
| Typical Operating Supply Voltage | 5V |
| Density in Bits | 1048576bit |
| Data Retention | 100(Min)Year |
| Hardware Data Protection | Yes |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 4.5V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Programming Voltage | 4.5 to 5.5V |
| Cage Code | 6C3W4 |
| EU RoHS | Yes |
| HTS Code | 8542320051 |
| Schedule B | 8542320050 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Greenliant GLS29EE010-90-4C-WHE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.