
The GLS29VF040-70-4C-WHE is a 4Mb parallel flash memory device with an access time of 70ns. It operates at a supply voltage of 3.3V and is packaged in a TSOP package. The memory has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is RoHS compliant and lead free.
Sign in to ask questions about the Greenliant GLS29VF040-70-4C-WHE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Greenliant GLS29VF040-70-4C-WHE technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Address Bus Width | 19b |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Density | 4Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 4Mb |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2080 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GLS29VF040 |
| Supply Voltage-Nom | 3.6V |
| Weight | 8.805792oz |
| RoHS | Compliant |
Download the complete datasheet for Greenliant GLS29VF040-70-4C-WHE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
