
Flash Memory 2M (2Mx16 or 4Mx8) 70ns 2.7-3.3V Extend
Greenliant GLS34HF32A4-70-4E-L1PE-T technical specifications.
| Package/Case | LFBGA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | GLS34HF32A4 |
| Weight | 6.533655oz |
| RoHS | Compliant |
No datasheet is available for this part.
