Flash Parallel 3.3V 16Mbit 2M/1M x 8bit/16bit 70ns 48-Pin TSOP-I
Sign in to ask questions about the Greenliant GLS36VF1601G-70-4C-EKE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Greenliant GLS36VF1601G-70-4C-EKE technical specifications.
| Address Bus Width | 20b |
| Package/Case | TSOP |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GLS36VF1601G |
| RoHS | Compliant |
Download the complete datasheet for Greenliant GLS36VF1601G-70-4C-EKE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.