
The GLS37VF040-70-3C-PHE is a 4Mb parallel NOR FLASH memory device with an access time of 70ns. It operates on a 3.3V supply voltage and is packaged in a 4-pin PDIP package. The device is rated for operation over a temperature range of -40°C to 85°C. It is a lead-free component and is available in a rail/Tube packaging configuration.
Greenliant GLS37VF040-70-3C-PHE technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Address Bus Width | 19b |
| Package/Case | PDIP |
| Data Bus Width | 8b |
| Density | 4Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | GLS37VF040 |
| Supply Voltage-Nom | 3.6V |
| Weight | 11.525lb |
| RoHS | Compliant |
Download the complete datasheet for Greenliant GLS37VF040-70-3C-PHE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
