Flash Memory Controllers ATA/IDE 3.3V 84-Pin TFBGA
Greenliant GLS55LD019B-45-C-BWE technical specifications.
| ECC Type | Reed-Solomon |
| External Memory | No |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 84 |
| Package/Case | TFBGA |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.