
Memory IC Development Tools 55LD040M NAND Fl EB 40-pin ATA Connector
Greenliant GLS55LD040M-133-I-40CN-K technical specifications.
| Evaluation Kit | Yes |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Series | GLS55LD040M |
| RoHS | Compliant |
No datasheet is available for this part.