
Sockets & Adapters Mini NANDrive Board 44-pin ATA Connector
Greenliant GLS85LD0000-00-0N-44ST-K technical specifications.
| Evaluation Kit | Yes |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | GLS85PATA |
| RoHS | Compliant |
Download the complete datasheet for Greenliant GLS85LD0000-00-0N-44ST-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.