
Memory IC Development Tools 512MB NANDrive Ev Bd 40-pin ATA Connector
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Series | GLS85PATA |
| RoHS | Compliant |
